
166-90193 | |
|---|---|
DigiKey Part Number | 1436-1864-ND |
Manufacturer | |
Manufacturer Product Number | 166-90193 |
Description | HOSE 1.11" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.110" (28.19mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.110" (28.19mm) | |
Diameter - Outside | 1.360" (34.54mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Dust Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,92000 € | 104,92 € |
| 2 | 96,50000 € | 193,00 € |
| 3 | 91,88667 € | 275,66 € |
| 5 | 86,39200 € | 431,96 € |
| 7 | 85,63429 € | 599,44 € |
| Unit Price without VAT: | 104,92000 € |
|---|---|
| Unit Price with VAT: | 124,85480 € |

