
166-90188 | |
|---|---|
DigiKey Part Number | 166-90188-ND |
Manufacturer | |
Manufacturer Product Number | 166-90188 |
Description | HELAGUARD - CONDUIT END CAP 1.25 |
Customer Reference | |
Detailed Description | Conduit End Cap For Corrugated Plastic Tubing |
Datasheet | Datasheet |
Category | Accessory Type Conduit End Cap |
Manufacturer HellermannTyton | For Use With/Related Products Corrugated Plastic Tubing |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features Diameter - 1.25" (31.75mm) |
Part Status Obsolete | Base Product Number |

