
166-90187 | |
|---|---|
DigiKey Part Number | 166-90187-ND |
Manufacturer | |
Manufacturer Product Number | 166-90187 |
Description | HELAGUARD - CONDUIT END CAP 1.00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit End Cap For Corrugated Plastic Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit End Cap | |
For Use With/Related Products | Corrugated Plastic Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Diameter - 1.00" (25.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,73320 € | 1.936,66 € |
| Unit Price without VAT: | 38,73320 € |
|---|---|
| Unit Price with VAT: | 46,09251 € |

