
166-90186 | |
|---|---|
DigiKey Part Number | 166-90186-ND |
Manufacturer | |
Manufacturer Product Number | 166-90186 |
Description | HELAGUARD - CONDUIT END CAP .75" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit End Cap For Corrugated Plastic Tubing |
Datasheet | Datasheet |
Category | Accessory Type Conduit End Cap |
Manufacturer HellermannTyton | For Use With/Related Products Corrugated Plastic Tubing |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features Diameter - 0.75" (19.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,88880 € | 1.244,44 € |
| Unit Price without VAT: | 24,88880 € |
|---|---|
| Unit Price with VAT: | 29,61767 € |

