
166-90183 | |
|---|---|
DigiKey Part Number | 166-90183-ND |
Manufacturer | |
Manufacturer Product Number | 166-90183 |
Description | CBL CLIP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Fastener 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 2.760" (70.10mm) |
Series | Width 0.787" (20.00mm) |
Packaging Bulk | Height 2.835" (72.00mm) |
Part Status Active | Panel Hole Size 0.236" (5.99mm) |
Type Clip, Conduit | Features Anti-Vibration, Chemical Resistant, Corrosion Resistant, Tamper Resistant |
Type Attributes Ribbed | Screw Size M6 |
Opening Size 1.500" (38.10mm) | Bundle Center to Mounting Center 1.457" (37.00mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,99180 € | 1.849,59 € |
| Unit Price without VAT: | 36,99180 € |
|---|---|
| Unit Price with VAT: | 44,02024 € |

