
166-90180 | |
|---|---|
DigiKey Part Number | 166-90180-ND |
Manufacturer | |
Manufacturer Product Number | 166-90180 |
Description | CBL CLIP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | Ribbed | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 1.614" (41.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 1.772" (45.00mm) | |
Panel Hole Size | 0.236" (5.99mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Anti-Vibration, Chemical Resistant, Corrosion Resistant, Tamper Resistant | |
Screw Size | M6 | |
Bundle Center to Mounting Center | 0.945" (24.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,07000 € | 34,07 € |
| Unit Price without VAT: | 34,07000 € |
|---|---|
| Unit Price with VAT: | 40,54330 € |

