
166-90126 | |
|---|---|
DigiKey Part Number | 166-90126-ND |
Manufacturer | |
Manufacturer Product Number | 166-90126 |
Description | HELAGUARD - IP65 45 DEGREE ELBOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter, 45° For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 45° | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,87300 € | 4.843,65 € |
| Unit Price without VAT: | 96,87300 € |
|---|---|
| Unit Price with VAT: | 115,27887 € |

