
166-90117 | |
|---|---|
DigiKey Part Number | 166-90117-ND |
Manufacturer | |
Manufacturer Product Number | 166-90117 |
Description | HELAGUARD - 90 DEGREE IP68 1.50" |
Customer Reference | |
Detailed Description | Adapter, 90° For |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer HellermannTyton | Accessory Type Adapter, 90° |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Base Product Number |

