
166-90115 | |
|---|---|
DigiKey Part Number | 166-90115-ND |
Manufacturer | |
Manufacturer Product Number | 166-90115 |
Description | HELAGUARD - 90 DEGREE IP68 1.00" |
Customer Reference | |
Detailed Description | Adapter, 90° For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |

