
166-90042 | |
|---|---|
DigiKey Part Number | 166-90042-ND |
Manufacturer | |
Manufacturer Product Number | 166-90042 |
Description | 90 DEGREE ELBOW BRASS SWIVEL FIT |
Customer Reference | |
Detailed Description | Adapter, 90° For M25 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | M25 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | IP68 | |
Base Product Number |

