
166-90035 | |
|---|---|
DigiKey Part Number | 166-90035-ND |
Manufacturer | |
Manufacturer Product Number | 166-90035 |
Description | 90 DEGREE ELBOW BRASS SWIVEL FIT |
Customer Reference | |
Detailed Description | Adapter, 90° For M20 Thread - Cable Glands |
Datasheet | Datasheet |
Category | Accessory Type Adapter, 90° |
Manufacturer HellermannTyton | For Use With/Related Products M20 Thread - Cable Glands |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Features IP66 |
Part Status Obsolete | Base Product Number |

