
166-90005 | |
|---|---|
DigiKey Part Number | 166-90005-ND |
Manufacturer | |
Manufacturer Product Number | 166-90005 |
Description | HELAGUARD - REDUCER .75" TO 1.00 |
Customer Reference | |
Detailed Description | Conduit Reducer For Conduit Tubing |
Datasheet | Datasheet |
Category | Accessory Type Conduit Reducer |
Manufacturer HellermannTyton | For Use With/Related Products Conduit Tubing |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features 3/4" Diameter to 1" Diameter, IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Base Product Number |

