
166-50173 | |
---|---|
DigiKey Part Number | 166-50173-ND |
Manufacturer | |
Manufacturer Product Number | 166-50173 |
Description | HELAGUARD - NICKEL PLATED BRASS |
Customer Reference | |
Detailed Description | Locknut For M32 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Locknut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |