


166-11809 | |
|---|---|
DigiKey Part Number | 166-11809-ND |
Manufacturer | |
Manufacturer Product Number | 166-11809 |
Description | SLIT WRAP 0.547" X 164' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.835" (21.20mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.547" (13.90mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.835" (21.20mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant, Water Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Double Slit, Dust Resistant, Impact Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,62000 € | 272,62 € |
| Unit Price without VAT: | 272,62000 € |
|---|---|
| Unit Price with VAT: | 324,41780 € |

