Spiral Wrap X 98.00' (29.87m) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-46300

DigiKey Part Number
1436-161-46300-ND
Manufacturer
Manufacturer Product Number
161-46300
Description
SPIRAL WRAP 0.63" X 98' BLUE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Spiral Wrap X 98.00' (29.87m) Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
HellermannTyton
Length
98.00' (29.87m)
Series
Wall Thickness
0.063" (1.60mm)
Packaging
Bulk
Operating Temperature
-60°C ~ 80°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Spiral Wrap
Environment Protection
Corrosion Resistant
Type Attributes
Harness
Material Flammability Rating
UL94 HB
Diameter - Inside, Non-Expanded
0.630" (16.00mm)
Base Product Number
Material
Polyethylene (PE), Stainless Steel (SS), Halogen Free, Metal Detectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30337,61400 €10.128,42 €
Unit Price without VAT:337,61400 €
Unit Price with VAT:401,76066 €