
161-46200 | |
|---|---|
DigiKey Part Number | 1436-161-46200-ND |
Manufacturer | |
Manufacturer Product Number | 161-46200 |
Description | SPIRAL WRAP 0.35" X 98' BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap X 98.00' (29.87m) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.350" (8.89mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE), Stainless Steel (SS), Halogen Free, Metal Detectable | |
Color | Blue | |
Length | 98.00' (29.87m) | |
Wall Thickness | 0.055" (1.40mm) | |
Operating Temperature | -60°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,76000 € | 214,76 € |
| Unit Price without VAT: | 214,76000 € |
|---|---|
| Unit Price with VAT: | 255,56440 € |

