Spiral Wrap 0.825" (20.96mm) X 500' (152.40m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-05088

DigiKey Part Number
1436-161-05088-ND
Manufacturer
Manufacturer Product Number
161-05088
Description
SPIRAL WRAP 0.811" X 500' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.825" (20.96mm) X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA6), Nylon 6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bulk
Length
500' (152.40m)
Part Status
Active
Wall Thickness
0.032" (0.81mm)
Type
Spiral Wrap
Operating Temperature
-40°C ~ 121°C
Diameter - Inside, Non-Expanded
0.811" (20.60mm)
Features
Chemical Resistant
Diameter - Outside, Non-Expanded
0.825" (20.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,99030 €2.995,15 €
Manufacturers Standard Package
Unit Price without VAT:5,99030 €
Unit Price with VAT:7,12846 €