
161-05084 | |
|---|---|
DigiKey Part Number | 161-05084-ND |
Manufacturer | |
Manufacturer Product Number | 161-05084 |
Description | SPIRAL WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 7.000" (177.80mm) | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.080" (2.03mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,83000 € | 664,83 € |
| Unit Price without VAT: | 664,83000 € |
|---|---|
| Unit Price with VAT: | 791,14770 € |

