
157-00533 | |
|---|---|
DigiKey Part Number | 1436-157-00533-ND |
Manufacturer | |
Manufacturer Product Number | 157-00533 |
Description | CBL TIE LOCKING BLACK 67LB 6.36" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.217" (5.50mm) 67 lbs (30.39 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.217" (5.50mm) | |
Length - Actual | 0.530' (161.60mm, 6.36") | |
Mounting Type | - | |
Tensile Strength | 67 lbs (30.39 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

