
157-00460 | |
|---|---|
DigiKey Part Number | 1436-157-00460-ND |
Manufacturer | |
Manufacturer Product Number | 157-00460 |
Description | 1-PIECE LOW PROFILE M5/M6 STUD M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.560" (14.22mm) 79.8 lbs (36.20 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.560" (14.22mm) | |
Length - Actual | 0.683' (208.28mm, 8.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 79.8 lbs (36.20 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09143 € | 228,57 € |
| Unit Price without VAT: | 0,09143 € |
|---|---|
| Unit Price with VAT: | 0,10880 € |

