157-00429 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,15044 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,21743 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,22724 €
Datasheet
Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00429

DigiKey Part Number
1436-157-00429-ND
Manufacturer
Manufacturer Product Number
157-00429
Description
CBL TIE LOCK BLK 50LB 8.50" 1PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
HellermannTyton
Length - Actual
0.708' (215.90mm, 8.50")
Packaging
Bulk
Mounting Type
Push Mount, Fir Tree
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.5"
Color
Black
Bundle Diameter
1.97" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
157-00424HellermannTyton01436-157-00424-ND0,15044 €Parametric Equivalent
157-00425HellermannTyton01436-157-00425-ND0,21743 €Parametric Equivalent
157-00428HellermannTyton01436-157-00428-ND0,22724 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.0000,21349 €1.921,41 €
Unit Price without VAT:0,21349 €
Unit Price with VAT:0,25405 €