
157-00416 | |
|---|---|
DigiKey Part Number | 1436-157-00416-ND |
Manufacturer | |
Manufacturer Product Number | 157-00416 |
Description | CBL TIE LOCKING BLACK 50LB 8.82" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.735' (224.00mm, 8.82") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38560 € | 38,56 € |
| Unit Price without VAT: | 0,38560 € |
|---|---|
| Unit Price with VAT: | 0,45886 € |


