
157-00404 | |
|---|---|
DigiKey Part Number | 157-00404-ND |
Manufacturer | |
Manufacturer Product Number | 157-00404 |
Description | CBL TIE LOCKING BLK 120LB 1.058' |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.25" (82.55mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.058' (322.58mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bag | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 12.75" | Color Black |
Bundle Diameter 3.25" (82.55mm) | Base Product Number |
Width 0.500" (12.70mm) |



