
157-00402 | |
|---|---|
DigiKey Part Number | 1436-1784-ND |
Manufacturer | |
Manufacturer Product Number | 157-00402 |
Description | CBL TIE LOCKING BLK 120LB 1.308' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.308' (398.78mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bag | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.75" | Color Black |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,82430 € | 247,29 € |
| Unit Price without VAT: | 0,82430 € |
|---|---|
| Unit Price with VAT: | 0,98092 € |



