
157-00369 | |
|---|---|
DigiKey Part Number | 1436-157-00369-ND |
Manufacturer | |
Manufacturer Product Number | 157-00369 |
Description | CBL TIE LOCKING BLACK 50LB 9.10" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.758' (231.14mm, 9.10") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.190" (4.83mm) |

