
157-00367 | |
|---|---|
DigiKey Part Number | 1436-157-00367-ND |
Manufacturer | |
Manufacturer Product Number | 157-00367 |
Description | CBL TIE LOCKING BLACK 50LB 8.50" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.708' (215.90mm, 8.50") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24660 € | 123,30 € |
| Unit Price without VAT: | 0,24660 € |
|---|---|
| Unit Price with VAT: | 0,29345 € |

