
157-00366 | |
|---|---|
DigiKey Part Number | 1436-157-00366-ND |
Manufacturer | |
Manufacturer Product Number | 157-00366 |
Description | CBL TIE LOCKING GRAY 50LB 8.50" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.708' (215.90mm, 8.50") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26202 € | 131,01 € |
| 1.000 | 0,24951 € | 249,51 € |
| 1.500 | 0,24246 € | 363,69 € |
| 2.500 | 0,23387 € | 584,67 € |
| 3.500 | 0,22839 € | 799,37 € |
| 5.000 | 0,22271 € | 1.113,55 € |
| 12.500 | 0,20877 € | 2.609,62 € |
| 25.000 | 0,19881 € | 4.970,25 € |
| Unit Price without VAT: | 0,26202 € |
|---|---|
| Unit Price with VAT: | 0,31180 € |

