
157-00344 | |
|---|---|
DigiKey Part Number | 1436-2350-ND |
Manufacturer | |
Manufacturer Product Number | 157-00344 |
Description | CBL TIE LOCKING BLACK 80LB 8.58" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.217" (5.50mm) | |
Length - Actual | 0.715' (218.00mm, 8.58") | |
Mounting Type | Stud Mount | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30196 € | 603,92 € |
| 4.000 | 0,28754 € | 1.150,16 € |
| 6.000 | 0,27943 € | 1.676,58 € |
| 10.000 | 0,26991 € | 2.699,10 € |
| Unit Price without VAT: | 0,30196 € |
|---|---|
| Unit Price with VAT: | 0,35933 € |

