Standard, Locking Black 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00342

DigiKey Part Number
1436-2348-ND
Manufacturer
Manufacturer Product Number
157-00342
Description
CBL TIE LOCKING BLACK 80LB 8.46"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.217" (5.50mm)
Length - Actual
0.705' (215.00mm, 8.46")
Mounting Type
Stud Mount
Tensile Strength
80 lbs (36.29 kg)
Features
Heat Stabilized, Impact Modified, UV Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.569
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,20158 €503,95 €
5.0000,19196 €959,80 €
7.5000,18655 €1.399,12 €
12.5000,17995 €2.249,38 €
17.5000,17573 €3.075,28 €
25.0000,17136 €4.284,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20158 €
Unit Price with VAT:0,23988 €