
157-00327 | |
|---|---|
DigiKey Part Number | 1436-2415-ND |
Manufacturer | |
Manufacturer Product Number | 157-00327 |
Description | CBL TIE LOCKING BLACK 50LB 8.90" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.742' (226.16mm, 8.90") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28372 € | 425,58 € |
| 3.000 | 0,27018 € | 810,54 € |
| 4.500 | 0,26256 € | 1.181,52 € |
| 7.500 | 0,25327 € | 1.899,52 € |
| 10.500 | 0,24733 € | 2.596,97 € |
| 15.000 | 0,24119 € | 3.617,85 € |
| 37.500 | 0,22610 € | 8.478,75 € |
| Unit Price without VAT: | 0,28372 € |
|---|---|
| Unit Price with VAT: | 0,33763 € |



