Standard, Locking Black 1.97" (50.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00323

DigiKey Part Number
1436-157-00323-ND
Manufacturer
Manufacturer Product Number
157-00323
Description
CBL TIE LOCKING BLACK 50LB 9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
1.97" (50.00mm)
Width
0.180" (4.57mm)
Length - Actual
0.750' (228.60mm, 9.00")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,41306 €206,53 €
1.0000,39334 €393,34 €
1.5000,38224 €573,36 €
2.5000,36870 €921,75 €
3.5000,36005 €1.260,17 €
5.0000,35111 €1.755,55 €
12.5000,32914 €4.114,25 €
25.0000,31345 €7.836,25 €
Manufacturers Standard Package
Unit Price without VAT:0,41306 €
Unit Price with VAT:0,49154 €