
157-00288 | |
|---|---|
DigiKey Part Number | 1436-157-00288-ND |
Manufacturer | |
Manufacturer Product Number | 157-00288 |
Description | CBL TIE LOCKING BROWN 49.5LB 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 0.27" (6.86mm) 0.180" (4.57mm) 49.5 lbs (22.45 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 0.27" (6.86mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.750' (228.60mm, 9.00") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 49.5 lbs (22.45 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24088 € | 2.408,80 € |
| Unit Price without VAT: | 0,24088 € |
|---|---|
| Unit Price with VAT: | 0,28665 € |

