
157-00225 | |
|---|---|
DigiKey Part Number | 1436-2394-ND |
Manufacturer | |
Manufacturer Product Number | 157-00225 |
Description | CBL TIE LOCK GRAY 50LB 8.54" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.711' (216.80mm, 8.54") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Gray |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31290 € | 156,45 € |
| 1.000 | 0,29794 € | 297,94 € |
| 1.500 | 0,28954 € | 434,31 € |
| 2.500 | 0,27928 € | 698,20 € |
| 3.500 | 0,27273 € | 954,55 € |
| 5.000 | 0,26595 € | 1.329,75 € |
| Unit Price without VAT: | 0,31290 € |
|---|---|
| Unit Price with VAT: | 0,37235 € |

