
157-00222 | |
|---|---|
DigiKey Part Number | 1436-1976-ND |
Manufacturer | |
Manufacturer Product Number | 157-00222 |
Description | CBL TIE LOCKING BLACK 50LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32274 € | 161,37 € |
| 1.000 | 0,30732 € | 307,32 € |
| 1.500 | 0,29865 € | 447,98 € |
| 2.500 | 0,28807 € | 720,17 € |
| 3.500 | 0,28132 € | 984,62 € |
| 5.000 | 0,27433 € | 1.371,65 € |
| 12.500 | 0,25716 € | 3.214,50 € |
| 25.000 | 0,24490 € | 6.122,50 € |
| Unit Price without VAT: | 0,32274 € |
|---|---|
| Unit Price with VAT: | 0,38406 € |

