
157-00214 | |
|---|---|
DigiKey Part Number | 1436-157-00214-ND |
Manufacturer | |
Manufacturer Product Number | 157-00214 |
Description | CBL TIE LOCKING BLACK 50LB 9.70" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.808' (246.38mm, 9.70") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36584 € | 182,92 € |
| Unit Price without VAT: | 0,36584 € |
|---|---|
| Unit Price with VAT: | 0,43535 € |

