
157-00200 | |
|---|---|
DigiKey Part Number | 1436-2386-ND |
Manufacturer | |
Manufacturer Product Number | 157-00200 |
Description | CBL TIE LOCKING NAT 50LBS 9.06" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.755' (230.00mm, 9.06") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 9" | Color Natural |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23908 € | 119,54 € |
| Unit Price without VAT: | 0,23908 € |
|---|---|
| Unit Price with VAT: | 0,28451 € |

