
157-00199 | |
|---|---|
DigiKey Part Number | 1436-2385-ND |
Manufacturer | |
Manufacturer Product Number | 157-00199 |
Description | CBL TIE LOCKING BLACK 50LB 9.40" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.784' (238.85mm, 9.40") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32544 € | 325,44 € |
| 2.000 | 0,30990 € | 619,80 € |
| 3.000 | 0,30116 € | 903,48 € |
| 5.000 | 0,29050 € | 1.452,50 € |
| 7.000 | 0,28368 € | 1.985,76 € |
| 10.000 | 0,27664 € | 2.766,40 € |
| 25.000 | 0,25933 € | 6.483,25 € |
| Unit Price without VAT: | 0,32544 € |
|---|---|
| Unit Price with VAT: | 0,38727 € |

