Standard, Locking Brown 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00186

DigiKey Part Number
1436-2383-ND
Manufacturer
Manufacturer Product Number
157-00186
Description
CBL TIE 1PC LOCK BRN 50LBS 9.06"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
1.97" (50.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.755' (230.00mm, 9.06")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA46), Nylon 4/6
Color
Brown
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,53482 €267,41 €
1.0000,50929 €509,29 €
1.5000,49492 €742,38 €
2.5000,47740 €1.193,50 €
3.5000,46621 €1.631,74 €
5.0000,45463 €2.273,15 €
12.5000,42619 €5.327,38 €
Manufacturers Standard Package
Unit Price without VAT:0,53482 €
Unit Price with VAT:0,63644 €