
157-00170 | |
|---|---|
DigiKey Part Number | 1436-157-00170-ND |
Manufacturer | |
Manufacturer Product Number | 157-00170 |
Description | CBL TIE LOCKING BLACK 50LB 9.10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.750" (19.05mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.750" (19.05mm) | |
Length - Actual | 0.758' (231.14mm, 9.10") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22714 € | 113,57 € |
| Unit Price without VAT: | 0,22714 € |
|---|---|
| Unit Price with VAT: | 0,27030 € |

