
157-00164 | |
|---|---|
DigiKey Part Number | 1436-2377-ND |
Manufacturer | |
Manufacturer Product Number | 157-00164 |
Description | CBL TIE LOCKING BLACK 50LB 9.36" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.780' (237.67mm, 9.36") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25492 € | 127,46 € |
| 1.000 | 0,24275 € | 242,75 € |
| 1.500 | 0,23589 € | 353,83 € |
| 2.500 | 0,22754 € | 568,85 € |
| 3.500 | 0,22221 € | 777,74 € |
| 5.000 | 0,21668 € | 1.083,40 € |
| 12.500 | 0,20312 € | 2.539,00 € |
| 25.000 | 0,19343 € | 4.835,75 € |
| Unit Price without VAT: | 0,25492 € |
|---|---|
| Unit Price with VAT: | 0,30335 € |


