
157-00162 | |
|---|---|
DigiKey Part Number | 1436-2376-ND |
Manufacturer | |
Manufacturer Product Number | 157-00162 |
Description | CBL TIE 1PC LOCK GRAY 50LB 7.09" |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.30" (33.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Category | Length - Actual 0.591' (180.00mm, 7.09") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7" | Color Gray |
Bundle Diameter 1.30" (33.00mm) | Base Product Number |
Width 0.201" (5.10mm) |

