Standard, Locking Brown 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00158

DigiKey Part Number
1436-2375-ND
Manufacturer
Manufacturer Product Number
157-00158
Description
CBL TIE LOCKING BRN 50LBS 9.06"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.201" (5.10mm)
Manufacturer
HellermannTyton
Length - Actual
0.755' (230.00mm, 9.06")
Packaging
Bulk
Mounting Type
Push Mount, Fir Tree
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA46), Nylon 4/6
Length - Approximate
9"
Color
Brown
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,38182 €190,91 €
Manufacturers Standard Package
Unit Price without VAT:0,38182 €
Unit Price with VAT:0,45437 €