
157-00154 | |
|---|---|
DigiKey Part Number | 1436-2373-ND |
Manufacturer | |
Manufacturer Product Number | 157-00154 |
Description | CBL TIE LOCK GRAY 50LB 6.63" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.38" (35.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.552' (168.30mm, 6.63") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.5" | Color Gray |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14795 € | 147,95 € |
| 2.000 | 0,14088 € | 281,76 € |
| 3.000 | 0,13690 € | 410,70 € |
| 5.000 | 0,13206 € | 660,30 € |
| 7.000 | 0,12896 € | 902,72 € |
| 10.000 | 0,12575 € | 1.257,50 € |
| Unit Price without VAT: | 0,14795 € |
|---|---|
| Unit Price with VAT: | 0,17606 € |

