
157-00150 | |
|---|---|
DigiKey Part Number | 1436-2370-ND |
Manufacturer | |
Manufacturer Product Number | 157-00150 |
Description | CBL TIE LOCKING BLK 50LBS 9.06" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.755' (230.00mm, 9.06") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43164 € | 215,82 € |
| 1.000 | 0,41103 € | 411,03 € |
| 1.500 | 0,39943 € | 599,14 € |
| 2.500 | 0,38530 € | 963,25 € |
| 3.500 | 0,37625 € | 1.316,88 € |
| 5.000 | 0,36691 € | 1.834,55 € |
| 12.500 | 0,35849 € | 4.481,12 € |
| Unit Price without VAT: | 0,43164 € |
|---|---|
| Unit Price with VAT: | 0,51365 € |

