
157-00130 | |
|---|---|
DigiKey Part Number | 1436-2366-ND |
Manufacturer | |
Manufacturer Product Number | 157-00130 |
Description | CBL TIE LOCKING GRAY 50LB 8.48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.707' (215.39mm, 8.48") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Gray |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20631 € | 825,24 € |
| 8.000 | 0,19646 € | 1.571,68 € |
| 12.000 | 0,19092 € | 2.291,04 € |
| 20.000 | 0,18417 € | 3.683,40 € |
| 28.000 | 0,17985 € | 5.035,80 € |
| 40.000 | 0,17539 € | 7.015,60 € |
| Unit Price without VAT: | 0,20631 € |
|---|---|
| Unit Price with VAT: | 0,24551 € |

