
157-00112 | |
|---|---|
DigiKey Part Number | 1436-2361-ND |
Manufacturer | |
Manufacturer Product Number | 157-00112 |
Description | CBL TIE LOCK BLK 50LB 8.65" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.721' (219.73mm, 8.65") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.75" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157-00215 | HellermannTyton | 500 | 1436-2389-ND | 0,26306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20884 € | 104,42 € |
| 1.000 | 0,19887 € | 198,87 € |
| 1.500 | 0,19325 € | 289,88 € |
| 2.500 | 0,18641 € | 466,02 € |
| 3.500 | 0,18203 € | 637,11 € |
| 5.000 | 0,17751 € | 887,55 € |
| Unit Price without VAT: | 0,20884 € |
|---|---|
| Unit Price with VAT: | 0,24852 € |


