
157-00072 | |
|---|---|
DigiKey Part Number | 1436-2317-ND |
Manufacturer | |
Manufacturer Product Number | 157-00072 |
Description | CBL TIE LOCKING BLACK 50LB 6.42" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.40" (35.56mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.40" (35.56mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.535' (163.00mm, 6.42") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18111 € | 181,11 € |
| 2.000 | 0,17246 € | 344,92 € |
| 3.000 | 0,16759 € | 502,77 € |
| 5.000 | 0,16166 € | 808,30 € |
| 7.000 | 0,15787 € | 1.105,09 € |
| 10.000 | 0,15394 € | 1.539,40 € |
| 25.000 | 0,14431 € | 3.607,75 € |
| 50.000 | 0,13743 € | 6.871,50 € |
| Unit Price without VAT: | 0,18111 € |
|---|---|
| Unit Price with VAT: | 0,21552 € |

