Standard, Locking Gray 1.38" (35.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00069

DigiKey Part Number
1436-2358-ND
Manufacturer
Manufacturer Product Number
157-00069
Description
CBL TIE LOCK GRAY 45LB 6.46" 1PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 1.38" (35.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.538' (164.00mm, 6.46")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
45 lbs (20.41 kg)
Features
-
Material
Polyamide (PA46), Nylon 4/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,37939 €379,39 €
2.0000,36128 €722,56 €
3.0000,35108 €1.053,24 €
5.0000,33866 €1.693,30 €
7.0000,33072 €2.315,04 €
10.0000,32250 €3.225,00 €
25.0000,30233 €7.558,25 €
Manufacturers Standard Package
Unit Price without VAT:0,37939 €
Unit Price with VAT:0,45147 €