
157-00054 | |
|---|---|
DigiKey Part Number | 157-00054-ND |
Manufacturer | |
Manufacturer Product Number | 157-00054 |
Description | CBL TIE LOCKING BLACK 50LB 8.50" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.709' (216.00mm, 8.50") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49248 € | 246,24 € |
| Unit Price without VAT: | 0,49248 € |
|---|---|
| Unit Price with VAT: | 0,58605 € |

