
157-00052 | |
|---|---|
DigiKey Part Number | 1436-2355-ND |
Manufacturer | |
Manufacturer Product Number | 157-00052 |
Description | CBL TIE LOCK BLK 50LB 8.64" 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.720' (219.46mm, 8.64") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28756 € | 143,78 € |
| 1.000 | 0,27383 € | 273,83 € |
| 1.500 | 0,26610 € | 399,15 € |
| 2.500 | 0,25667 € | 641,68 € |
| 3.500 | 0,25065 € | 877,27 € |
| 5.000 | 0,24442 € | 1.222,10 € |
| 12.500 | 0,22912 € | 2.864,00 € |
| 25.000 | 0,21820 € | 5.455,00 € |
| Unit Price without VAT: | 0,28756 € |
|---|---|
| Unit Price with VAT: | 0,34220 € |

